Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,884 In Stock | 1 : ¥55.91000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 800 mW | - | -55°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
11,895 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.44165 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
26,751 In Stock 58,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.48196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
126,850 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L |