Single Bipolar Transistors

Results: 2
Manufacturer
Central Semiconductor Corponsemi
Current - Collector (Ic) (Max)
200 mA800 mA
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Power - Max
500 mW625 mW
Operating Temperature
-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-206AA, TO-18-3 Metal CanTO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-18TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
95,582
In Stock
1 : ¥2.87000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
6,963
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
500 mW
300MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.