Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,280 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,595 In Stock 1,100 Factory | 1 : ¥8.87000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
986 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 3.5V @ 20mA, 5A | 10µA | 2000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
686 In Stock | 1 : ¥11.74000 Tube | - | Tube | Active | PNP - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 33 W | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
574 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 90 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
7 In Stock | 1 : ¥26.19000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 120 V | 1.5V @ 10mA, 5A | 10µA (ICBO) | 2000 @ 5A, 4V | 30 W | 100MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F |