Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,099 In Stock | 1 : ¥3.28000 Bulk | - | Bulk | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
36,532 In Stock 72,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.32075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
11,349 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.45809 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
9,325 In Stock 54,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.45994 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,560 In Stock 60,000 Factory | 1 : ¥3.12000 Bulk | - | Bulk | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock Check Lead Time | 4,000 : ¥0.43812 Tape & Box (TB) | - | Tape & Box (TB) | Active | NPN | 100 mA | 45 V | - | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | - | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |