Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,545 In Stock | 1 : ¥19.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
8,530 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | PNP | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 250MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
777 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock Check Lead Time | 1 : ¥23.81000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 |