Single Bipolar Transistors

Results: 5
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA3 A6 A
Voltage - Collector Emitter Breakdown (Max)
40 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA1.2V @ 375mA, 3A1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
300µA700µA-
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V15 @ 3A, 4V100 @ 10mA, 1V
Power - Max
625 mW2 W
Frequency - Transition
3MHz300MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-220-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-220TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
2N3904TF
TRANS NPN 40V 0.2A TO92-3
onsemi
26,659
In Stock
58,000
Factory
1 : ¥2.87000
Cut Tape (CT)
2,000 : ¥0.48194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-220-3
TIP31C
TRANS NPN 100V 3A TO220
STMicroelectronics
3,870
In Stock
1 : ¥5.75000
Tube
-
Tube
Active
NPN
3 A
100 V
1.2V @ 375mA, 3A
300µA
10 @ 3A, 4V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP32BG
TRANS PNP 80V 3A TO220
onsemi
1,935
In Stock
7,400
Factory
1 : ¥7.63000
Tube
-
Tube
Active
PNP
3 A
80 V
1.2V @ 375mA, 3A
300µA
10 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP41BG
TRANS NPN 80V 6A TO220
onsemi
720
In Stock
1 : ¥7.55000
Tube
-
Tube
Active
NPN
6 A
80 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP32G
TRANS PNP 40V 3A TO220
onsemi
926
In Stock
1 : ¥7.63000
Tube
-
Tube
Active
PNP
3 A
40 V
1.2V @ 375mA, 3A
300µA
10 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 5

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.