Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA2 A
Voltage - Collector Emitter Breakdown (Max)
40 V50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 2A300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V200 @ 1A, 2V
Power - Max
250 mW480 mW
Frequency - Transition
100MHz300MHz
Qualification
AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
809,832
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PBSS5250T,215
TRANS PNP 50V 2A TO236AB
Nexperia USA Inc.
2,465
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.60827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
50 V
300mV @ 100mA, 2A
100nA (ICBO)
200 @ 1A, 2V
480 mW
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.