Single Bipolar Transistors

Results: 3
Manufacturer
onsemiSTMicroelectronics
Transistor Type
NPNPNP - Darlington
Current - Collector (Ic) (Max)
5 A8 A
Voltage - Collector Emitter Breakdown (Max)
25 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A1.8V @ 1A, 5A4V @ 20mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)1µA500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V45 @ 2A, 1V1000 @ 3A, 3V
Power - Max
1.4 W1.75 W2 W
Frequency - Transition
65MHz85MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKTO-220
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MJD44H11G
TRANS NPN 80V 8A DPAK
onsemi
5,525
In Stock
1 : ¥9.36000
Tube
-
Tube
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
85MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MJD200G
TRANS NPN 25V 5A DPAK
onsemi
1,215
In Stock
1 : ¥4.93000
Tube
-
Tube
Active
NPN
5 A
25 V
1.8V @ 1A, 5A
100nA (ICBO)
45 @ 2A, 1V
1.4 W
65MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
TIP127
TRANS PNP DARL 100V 5A TO220
STMicroelectronics
2,801
In Stock
1 : ¥6.32000
Tube
-
Tube
Active
PNP - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.