Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA3 A
Voltage - Collector Emitter Breakdown (Max)
45 V60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A700mV @ 50mA, 500mA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V250 @ 100mA, 1V
Power - Max
300 mW3 W
Frequency - Transition
100MHz175MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SBC807-40LT1G
TRANS PNP 45V 0.5A SOT23-3
onsemi
37,456
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.36285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-223-3
FZT651QTA
TRANS NPN 60V 3A SOT223-3
Diodes Incorporated
6,075
In Stock
247,000
Factory
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥2.70644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
60 V
600mV @ 300mA, 3A
100nA (ICBO)
100 @ 500mA, 2V
3 W
175MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.