Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,886 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
92,806 In Stock 33,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 25 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
25,009 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 350 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |