Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA1 A
Voltage - Collector Emitter Breakdown (Max)
20 V30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V220 @ 2mA, 5V
Power - Max
300 mW1 W
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23-3 (TO-236)SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BC858BLT1G
TRANS PNP 30V 0.1A SOT23-3
onsemi
25,038
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.16071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
AP7387Q-30Y-13
BCX6825TA
TRANS NPN 20V 1A SOT89-3
Diodes Incorporated
18,935
In Stock
86,000
Factory
1 : ¥3.61000
Cut Tape (CT)
1,000 : ¥1.05722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
20 V
500mV @ 100mA, 1A
100nA (ICBO)
160 @ 500mA, 1V
1 W
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.