Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA2 A
Voltage - Collector Emitter Breakdown (Max)
80 V100 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V120 @ 500mA, 2V
Power - Max
150 mW800 mW
Frequency - Transition
50MHz100MHz
Package / Case
SC-70, SOT-323TO-261-4, TO-261AA
Supplier Device Package
SC-70-3 (SOT323)SOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
NSV1C201MZ4T1G
TRANS NPN 100V 2A SOT223
onsemi
17,424
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥1.91814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
100 V
180mV @ 200mA, 2A
100nA (ICBO)
120 @ 500mA, 2V
800 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SC-70-3
SMMBTA56WT1G
TRANS PNP 80V 0.5A SC70-3
onsemi
4,197
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
150 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.