Single Bipolar Transistors

Results: 10
Manufacturer
Microchip TechnologyTT Electronics/Optek Technology
Series
-2N2222
Packaging
BulkTape & Reel (TR)Tray
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA800 mA1 A
Voltage - Collector Emitter Breakdown (Max)
50 V60 V80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA1V @ 15mA, 500mA1V @ 50mA, 500mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V75 @ 1mA, 10V100 @ 150mA, 10V
Power - Max
300 mW500 mW
Qualification
MIL-PRF-19500/255MIL-PRF-19500/291MIL-PRF-19500/391
Mounting Type
Surface MountThrough Hole
Package / Case
3-LCC3-SMD, No Lead3-SMD, Non-Standard4-SMD, No LeadTO-206AA, TO-18-3 Metal Can
Supplier Device Package
Ceramic SMDTO-18 (TO-206AA)UB
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
339
In Stock
1 : ¥45.89000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Surface Mount
3-SMD, Non-Standard
UB
UB
2N2222AUB
TRANS NPN 50V 0.8A 3SMD
Microchip Technology
4,397
In Stock
1 : ¥47.37000
Bulk
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
142
In Stock
1 : ¥313.93000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 15mA, 500mA
50nA
75 @ 1mA, 10V
300 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-LCC
Ceramic SMD
26
In Stock
1 : ¥46.79000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Surface Mount
3-SMD, No Lead
UB
TO-18
JANTXV2N2222A
TRANS NPN 50V 0.8A TO18
Microchip Technology
0
In Stock
Check Lead Time
390 : ¥28.81538
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
203 : ¥55.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Surface Mount
3-SMD, No Lead
UB
0
In Stock
Check Lead Time
193 : ¥58.04166
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Surface Mount
4-SMD, No Lead
UB
0
In Stock
Check Lead Time
100 : ¥106.72360
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/391
Surface Mount
3-SMD, No Lead
UB
0
In Stock
Check Lead Time
50 : ¥153.27320
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Surface Mount
4-SMD, No Lead
UB
0
In Stock
Check Lead Time
50 : ¥489.28840
Tray
-
Tray
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Surface Mount
3-SMD, No Lead
UB
Showing
of 10

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.