Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥317.38000 Bulk | - | Bulk | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 10nA | 50 @ 500mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/391 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : ¥82.75000 Bulk | - | Bulk | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 10nA | 50 @ 500mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB |