Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,800 Marketplace | Unavailable | - | Bulk | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 250 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 | ||
5,943 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 350 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |