Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
150 mA2 A
Voltage - Collector Emitter Breakdown (Max)
50 V150 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 400mA, 2A400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 10V120 @ 1mA, 6V
Power - Max
150 mW1.45 W
Frequency - Transition
33MHz180MHz
Package / Case
SC-75, SOT-416TO-261-4, TO-261AA
Supplier Device Package
EMT3SOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2SA2018TL
2SC4617TLQ
TRANS NPN 50V 0.15A EMT3
Rohm Semiconductor
890,317
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
SOT223
PBHV8215Z,115
TRANS NPN 150V 2A SOT223
Nexperia USA Inc.
658
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥1.78309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
150 V
280mV @ 400mA, 2A
100nA
100 @ 1A, 10V
1.45 W
33MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.