Single Bipolar Transistors

Results: 4
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA150 mA300 mA500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V50 V65 V140 V
Vce Saturation (Max) @ Ib, Ic
25mV @ 500µA, 10mA250mV @ 5mA, 50mA400mV @ 5mA, 50mA650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V120 @ 1mA, 6V200 @ 10mA, 2V220 @ 2mA, 5V
Power - Max
200 mW250 mW340 mW
Frequency - Transition
100MHz180MHz280MHz300MHz
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad3-XFDFNSC-70, SOT-323
Supplier Device Package
DFN1006B-3DFN1110D-3SOT-323UMT3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PMST5550,115
TRANS NPN 140V 0.3A SOT323
Nexperia USA Inc.
31,489
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.31304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
300 mA
140 V
250mV @ 5mA, 50mA
100nA (ICBO)
60 @ 10mA, 5V
200 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
UMT3
2SC4081U3HZGT106R
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
12,863
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
UMT3
SMALL SIGNAL BIPOLAR IN DFN PACK
BC856BQB-QZ
SMALL SIGNAL BIPOLAR IN DFN PACK
Nexperia USA Inc.
84,579
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
340 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
3-XQFN
PBSS3515MB,315
TRANS PNP 15V 0.5A DFN1006B-3
Nexperia USA Inc.
3,246
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.31732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PNP
500 mA
15 V
25mV @ 500µA, 10mA
100nA (ICBO)
200 @ 10mA, 2V
250 mW
280MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
3-XFDFN
DFN1006B-3
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.