Single Bipolar Transistors

Results: 8
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNPPNP - Darlington
Current - Collector (Ic) (Max)
100 mA300 mA500 mA600 mA2 A
Voltage - Collector Emitter Breakdown (Max)
40 V60 V65 V200 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A350mV @ 25mA, 250mA600mV @ 5mA, 100mA650mV @ 5mA, 100mA1V @ 100µA, 100mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)15nA15nA (ICBO)100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 250mA, 10V100 @ 150mA, 10V125 @ 2mA, 5V200 @ 2mA, 5V210 @ 1A, 2V220 @ 2mA, 5V10000 @ 100mA, 5V
Power - Max
250 mW300 mW330 mW500 mW730 mW
Frequency - Transition
100MHz150MHz200MHz300MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BC856BLT3G
TRANS PNP 65V 0.1A SOT23-3
onsemi
55,837
In Stock
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.12935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BC856B,235
TRANS PNP 65V 0.1A TO236AB
Nexperia USA Inc.
55,725
In Stock
1 : ¥1.07000
Cut Tape (CT)
10,000 : ¥0.15109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
MMBT2907A-7-F
TRANS PNP 60V 0.6A SOT23-3
Diodes Incorporated
252,611
In Stock
10,935,000
Factory
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BC856A-7-F
TRANS PNP 65V 0.1A SOT23-3
Diodes Incorporated
183,746
In Stock
1,470,000
Factory
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA
125 @ 2mA, 5V
300 mW
200MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BC846B-7-F
TRANS NPN 65V 0.1A SOT23-3
Diodes Incorporated
12,284
In Stock
5,670,000
Factory
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA
200 @ 2mA, 5V
300 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT596TA
TRANS PNP 200V 0.3A SOT23-3
Diodes Incorporated
139,913
In Stock
240,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.92357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
300 mA
200 V
350mV @ 25mA, 250mA
100nA
85 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BCV46TA
TRANS PNP DARL 60V 0.5A SOT23-3
Diodes Incorporated
6,859
In Stock
132,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.02255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
60 V
1V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
330 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DSS5240TQ-7
TRANS PNP 40V 2A SOT23-3
Diodes Incorporated
21,658
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.83047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
40 V
350mV @ 200mA, 2A
100nA (ICBO)
210 @ 1A, 2V
730 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 8

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.