Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506,822 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
110,558 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 200mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,379 In Stock 81,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.43650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 1 A | 150 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 1mA, 10V | 1 W | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |