Single Bipolar Transistors

Results: 3
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Transistor Type
NPNPNP
Current - Collector Cutoff (Max)
100nA (ICBO)10µA (ICBO)
Frequency - Transition
140MHz175MHz
Package / Case
E-Line-3E-Line-3, Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
ZTX653
TRANS NPN 100V 2A E-LINE
Diodes Incorporated
9,311
In Stock
28,000
Factory
1 : ¥7.14000
Bulk
-
Bulk
Active
NPN
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
-
1 W
175MHz
-55°C ~ 200°C (TJ)
Through Hole
E-Line-3
E-Line (TO-92 compatible)
TO-92-3(StandardBody),TO-226_straightlead
ZTX753
TRANS PNP 100V 2A E-LINE
Diodes Incorporated
3,195
In Stock
1 : ¥7.14000
Bulk
-
Bulk
Active
PNP
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
-
1 W
140MHz
-55°C ~ 200°C (TJ)
Through Hole
E-Line-3
E-Line (TO-92 compatible)
TO-92-3(StandardBody),TO-226_straightlead
ZTX753STZ
TRANS PNP 100V 2A E-LINE
Diodes Incorporated
3,862
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,000 : ¥2.71769
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
2 A
100 V
500mV @ 200mA, 2A
10µA (ICBO)
-
1 W
140MHz
-55°C ~ 200°C (TJ)
Through Hole
E-Line-3, Formed Leads
E-Line (TO-92 compatible)
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.