Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,699 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
100,000 Marketplace | Unavailable | - | Bulk | Active | PNP | 2 A | 20 V | 600mV @ 200mA, 2A | 100nA (ICBO) | 85 @ 500mA, 1V | 420 mW | 140MHz | 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 | ||
810 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.76934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 20 V | 600mV @ 200mA, 2A | 100nA (ICBO) | 85 @ 500mA, 1V | 420 mW | 140MHz | 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 |