Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,304 In Stock | 1 : ¥4.02000 Bulk | - | Bulk | Active | NPN | 25 V | - | 50nA (ICBO) | 120 @ 2mA, 1V | 300MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,672 In Stock | 1 : ¥4.60000 Bulk | - | Bulk | Active | PNP | 25 V | - | 50nA (ICBO) | 120 @ 2mA, 1V | 250MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |