Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA8 A
Voltage - Collector Emitter Breakdown (Max)
20 V60 V
Vce Saturation (Max) @ Ib, Ic
170mV @ 400mA, 8A1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V250 @ 4A, 2V
Power - Max
300 mW2.6 W
Frequency - Transition
95MHz200MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT2907ALT1G
TRANS PNP 60V 0.6A SOT23-3
onsemi
305,898
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT223
PBSS4021NZ,115
TRANS NPN 20V 8A SOT223
Nexperia USA Inc.
1,940
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥2.68911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8 A
20 V
170mV @ 400mA, 8A
100nA
250 @ 4A, 2V
2.6 W
95MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.