Single Bipolar Transistors

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
200 mA500 mA2 A
Voltage - Collector Emitter Breakdown (Max)
45 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA500mV @ 200mA, 2A600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 500mA, 2V500 @ 100µA, 5V
Power - Max
225 mW300 mW2 W
Frequency - Transition
100MHz175MHz700MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBTA06-7-F
TRANS NPN 80V 0.5A SOT23-3
Diodes Incorporated
73,009
In Stock
5,001,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223-3
FZT653TA
TRANS NPN 100V 2A SOT223-3
Diodes Incorporated
181,154
In Stock
268,000
Factory
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥2.38798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
2 W
175MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 23-3
MMBT6429LT1G
TRANS NPN 45V 0.2A SOT23-3
onsemi
21,550
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
45 V
600mV @ 5mA, 100mA
100nA
500 @ 100µA, 5V
225 mW
700MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.