Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,998 In Stock | 1 : ¥2.71000 Bulk | - | Bulk | Active | PNP | 500 mA | 60 V | 250mV @ 500µA, 10mA | 10nA (ICBO) | 250 @ 100µA, 5V | 625 mW | - | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
54,239 In Stock 150,000 Factory | 1 : ¥2.87000 Bulk | - | Bulk | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | - | 60 @ 10mA, 5V | 625 mW | 400MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
19,357 In Stock 76,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.48927 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 625 mW | 100MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
24,228 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.54792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,984 In Stock | 1 : ¥4.02000 Bulk | - | Bulk | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 625 mW | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |