PBSS4112PANP,115

DigiKey Part Number
1727-1068-2-ND - Tape & Reel (TR)
1727-1068-1-ND - Cut Tape (CT)
1727-1068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4112PANP,115
Description
TRANS NPN/PNP 120V 1A 6HUSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 120V 1A 120MHz 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
120V
Vce Saturation (Max) @ Ib, Ic
120mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 500mA, 2V
Power - Max
510mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.44000¥34.40
100¥2.39320¥239.32
500¥1.86838¥934.19
1,000¥1.51865¥1,518.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.35763¥4,072.89
6,000¥1.28858¥7,731.48
9,000¥1.19654¥10,768.86
30,000¥1.17400¥35,220.00
Manufacturers Standard Package