Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,061 In Stock 675,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 40V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 250MHz | -65°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
215,136 In Stock 186,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.39475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 160V, 150V | 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V / 60 @ 10mA, 5V | 200mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |