Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,599 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.58801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
6,588 In Stock 39,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 45V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
34,674 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 65V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |