Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,978 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.41893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN Pre-Biased, 1 PNP | 100mA | 50V | 47kOhms | 47kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | 230MHz | 480mW | Automotive | AEC-Q101 | Surface Mount | 6-XFDFN Exposed Pad | DFN1412-6 | ||
18,738 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 80V | 10kOhms | 10kOhms | 50 @ 10mA, 5V | 100mV @ 500µA, 10mA | 100nA | 170MHz | 350mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |