Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,185 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.55223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
13,802 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 12.5dB ~ 19dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 | ||
1,595 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥1.67354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3.7V | 60GHz | 0.65dB @ 3.5GHz | 26dB | 120mW | 150 @ 15mA, 2.5V | 40mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
5,816 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 25GHz | 1.25dB @ 1.8GHz | 23dB | 75mW | 60 @ 5mA, 4V | 25mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
6,367 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 350mW | 20 @ 3mA, 1V | 50mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |