Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,233 In Stock | 1 : ¥6.38000 Cut Tape (CT) 1,000 : ¥2.13670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
2,000 In Stock | 1 : ¥5.87000 Bulk | - | Bulk | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
987 In Stock 13,000 Factory | 1 : ¥5.87000 Tube | - | Tube | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
645 In Stock | 1 : ¥5.87000 Tube | - | Tube | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
721 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
784 In Stock | 1 : ¥4.17000 Tube | - | Tube | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
990 In Stock | 1 : ¥6.38000 Cut Tape (CT) 1,000 : ¥1.76188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 4170Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 2µs, 3µs | 1µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.35V | 100 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP |