Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥6.29000 Cut Tape (CT) 1,000 : ¥2.11374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
3,554 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
584 In Stock 3,000 Factory | 1 : ¥6.29000 Tube | - | Tube | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock Check Lead Time | 1 : ¥5.87000 Bulk | - | Bulk | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 7500Vpk | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 7500Vpk | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 7500Vpk | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 7500Vpk | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 100 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |