Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,463 In Stock | 1 : ¥20.49000 Cut Tape (CT) 3,000 : ¥7.71859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
13,655 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥7.60250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 3,000 : ¥8.48319 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | - | |||
0 In Stock | 3,000 : ¥8.48319 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | - | |||
0 In Stock | 1,000 : ¥8.61845 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 8-SMD | 8-SMD | |||
0 In Stock | 1 : ¥16.32000 Cut Tape (CT) 3,000 : ¥6.13915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 1 : ¥19.55000 Cut Tape (CT) 3,000 : ¥7.36698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 300ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-Miniflat | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 8-SMD | 8-SMD |