Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Fairchild SemiconductorWürth Elektronik
Series
-WL-OCPT
Packaging
BulkTube
Current Transfer Ratio (Min)
200% @ 5mA300% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA600% @ 5mA
Rise / Fall Time (Typ)
3µs, 4µs4µs, 3µs
Voltage - Output (Max)
35V70V
Voltage - Forward (Vf) (Typ)
1.2V1.24V
Current - DC Forward (If) (Max)
50 mA60 mA
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP4-DIP-M
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FOD814A
FOD817D300
TRANSISTOR OUTPUT OPTOCOUPLER, 5
Fairchild Semiconductor
6,573
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
140817141110
140817141310
WL-OCPT OPTOCOUPLER PHOTOTRANSIS
Würth Elektronik
164
In Stock
1 : ¥2.38000
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
3µs, 4µs
DC
Transistor
35V
50mA
1.24V
60 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP-M
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.