Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,729 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.57128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 9.5µs, 8.5µs | 5.5µs, 7µs | DC | Transistor | 70V | 50mA | 1.35V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | ||
21,378 In Stock | 1 : ¥15.56000 Cut Tape (CT) 2,000 : ¥5.85330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |