Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5300Vrms
Turn On / Turn Off Time (Typ)
200µs, 300µs-
Rise / Fall Time (Typ)
800ns, 800ns-
Output Type
PhotovoltaicPhotovoltaic, Linearized
Voltage - Output (Max)
7V-
Current - Output / Channel
12µA-
Voltage - Forward (Vf) (Typ)
1.4V1.65V
Current - DC Forward (If) (Max)
30 mA60 mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads8-SMD, Gull Wing
Supplier Device Package
6-SOP8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
23,031
In Stock
1 : ¥16.58000
Cut Tape (CT)
3,000 : ¥5.59530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
200µs, 300µs
-
DC
Photovoltaic
7V
12µA
1.65V
30 mA
-
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
1,880
In Stock
1 : ¥40.81000
Cut Tape (CT)
1,000 : ¥17.00243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
-
-
-
800ns, 800ns
DC
Photovoltaic, Linearized
-
-
1.4V
60 mA
-
Automotive
AEC-Q102
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.