Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,645 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥11.57639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 5µs, 5µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.27V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
5,630 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,000 : ¥7.36699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 200% @ 5mA | 4.9µs, 3.3µs | 2.3µs, 3.2µs | DC | Transistor | 80V | 50mA | 1.33V | 20 mA | 400mV | - | - | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
2,015 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,000 : ¥7.36699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 160% @ 5mA | 320% @ 5mA | 4.9µs, 3.3µs | 2.3µs, 3.2µs | DC | Transistor | 80V | 50mA | 1.33V | 20 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
5,130 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,000 : ¥9.57709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 200% @ 1mA | 6.8µs, 2.3µs | 1.8µs, 1.7µs | DC | Transistor | 80V | 50mA | 1.28V | 20 mA | 400mV | - | - | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP |