Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,252 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,000 : ¥4.46510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | 100% @ 200µA | 800% @ 200µA | 1µs, 30µs | - | DC | Transistor | 30V | - | 1.2V | 5 mA | 300mV | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
2,728 In Stock | 1 : ¥13.94000 Tube | - | Tube | Active | 1 | 1500Vrms | 100% @ 200µA | 800% @ 200µA | 1µs, 30µs | - | DC | Transistor | 30V | - | 1.2V | 5 mA | 300mV | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) |