Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379,286 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
57,442 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥1.99543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | AC, DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) |