Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,399 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
11,829 In Stock | 1 : ¥9.01000 Cut Tape (CT) 2,000 : ¥2.82487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 20% @ 10mA | - | 3µs, 3µs | - | DC | Transistor with Base | 30V | - | 1.3V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.38600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 150% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO |