Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,547 In Stock | 1 : ¥11.05000 Tube | - | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | - | AC, DC | Transistor with Base | 30V | - | 1.2V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock Check Lead Time | 1,000 : ¥8.32329 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 2.3µs | 20µs, 2µs | AC, DC | Transistor | 70V | 50mA | 1.15V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |