PS2501-4-A | |
---|---|
DigiKey Part Number | 559-1002-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-4-A |
Description | OPTOISOLATOR 5KV 4CH TRANS 16DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PS2501-4-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
20 | ¥13.03200 | ¥260.64 |
100 | ¥10.03010 | ¥1,003.01 |
500 | ¥9.06664 | ¥4,533.32 |
1,000 | ¥7.79169 | ¥7,791.69 |
2,000 | ¥7.36666 | ¥14,733.32 |
5,000 | ¥7.19665 | ¥35,983.25 |
10,000 | ¥7.08332 | ¥70,833.20 |