Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,493 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,000 : ¥6.50735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 3µs, 4µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 2,000 : ¥1.51285 Tube | Tube | Active | 1 | 5300Vrms | 160% @ 10mA | 320% @ 10mA | 6µs, 25µs | 4.6µs, 15µs | DC | Transistor | 70V | 50mA | 1.65V (Max) | 50 mA | 400mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |