TLP2301(TPL,E

DigiKey Part Number
TLP2301(TPLETR-ND - Tape & Reel (TR)
TLP2301(TPLECT-ND - Cut Tape (CT)
TLP2301(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2301(TPL,E
Description
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP2301(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥3.70700¥37.07
100¥2.43640¥243.64
500¥1.93912¥969.56
1,000¥1.78670¥1,786.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59945¥4,798.35
6,000¥1.50832¥9,049.92
9,000¥1.46281¥13,165.29
15,000¥1.41252¥21,187.80
21,000¥1.38320¥29,047.20
30,000¥1.35503¥40,650.90
Manufacturers Standard Package