Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,137 In Stock | 1 : ¥3.49000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -50°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
386,767 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
310,970 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
68,932 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.35V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
86,950 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
143,351 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,000 : ¥3.71138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | |||
8,690 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,500 : ¥7.43781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Flat Leads | 4-SSOP | ||
13,118 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
21,000 In Stock | 1,000 : ¥1.07413 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
3,359 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.34659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 5µs, 6µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-LSOP | |||
36,123 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.00462 Tube | Cut Tape (CT) Digi-Reel® Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 4µs | DC | Transistor | 35V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD (SL Type) | |||
26,013 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.20423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | - | ||
111,597 In Stock 159,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.37550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
4,000 Marketplace | Unavailable | - | Bulk | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |