Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
12
Current Transfer Ratio (Max)
260% @ 5mA400% @ 5mA
Rise / Fall Time (Typ)
3µs, 4µs6µs, 8µs
Package / Case
4-SMD, Gull Wing8-SMD, Gull Wing
Supplier Device Package
4-DIP-SL8-DIP-SL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
140827183000
140827183000
WL-OCPT - OPTOCOUPLER PHOTOTRANS
Würth Elektronik
1,316
In Stock
1 : ¥7.74000
Cut Tape (CT)
1,000 : ¥4.40343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
130% @ 5mA
400% @ 5mA
-
6µs, 8µs
DC
Transistor
80V
50mA
1.24V
60 mA
200mV
-55°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP-SL
WL-OCPT_DIP4_816_SL
140816143200
WL-OCPT OPTOCOUPLER PHOTOTRANSIS
Würth Elektronik
512
In Stock
1 : ¥3.23000
Cut Tape (CT)
1,500 : ¥1.84468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.24V
60 mA
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-DIP-SL
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.