Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,923 In Stock | 1 : ¥4.25000 Tube | Tube | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
5,846 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | 1 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | - | ||
4,508 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | 1 | 5300Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | ||
22,583 In Stock | 1 : ¥6.72000 Tube | Tube | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 2,000 : ¥2.76834 Tube | Tube | Active | 2 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 55V | 50mA | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |