Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.Panasonic Electric Works
Series
-LTV-352T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
1000% @ 1mA-
Turn On / Turn Off Time (Typ)
400µs, 100µs-
Rise / Fall Time (Typ)
100µs, 20µs-
Output Type
DarlingtonPhotovoltaic
Voltage - Output (Max)
8.7V300V
Current - Output / Channel
14µA150mA
Voltage - Forward (Vf) (Typ)
1.15V1.2V
Vce Saturation (Max)
1.2V-
Operating Temperature
-55°C ~ 110°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-352T
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
109,042
In Stock
1 : ¥6.55000
Cut Tape (CT)
3,000 : ¥2.05914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
-
100µs, 20µs
DC
Darlington
300V
150mA
1.2V
50 mA
1.2V
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SOP
APV1121SX
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
Panasonic Electric Works
11,974
In Stock
1 : ¥15.90000
Cut Tape (CT)
1,000 : ¥9.26556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
-
-
400µs, 100µs
-
DC
Photovoltaic
8.7V
14µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.