Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,017 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.66142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.209", 5.30mm Width) | 4-SO | ||
17,297 In Stock | 1 : ¥18.70000 Cut Tape (CT) 3,500 : ¥7.03211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 50% @ 1mA | 200% @ 1mA | 80µs, 50µs | 10µs, 10µs | DC | Transistor | 120V | 30mA | 1.1V | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | 4-Mini-Flat |