Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,718 In Stock 1,747,500 Factory | 1 : ¥9.27000 Cut Tape (CT) 2,500 : ¥2.90300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 100% @ 1mA | - | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 30V | 150mA | 1.05V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,724 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,000 : ¥9.11756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 63% @ 1mA | 125% @ 1mA | 6.8µs, 2.3µs | 1.8µs, 1.7µs | DC | Transistor | 80V | 50mA | 1.28V | 20 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP |